Part Details for ROX1SJ820R by TE Connectivity
Overview of ROX1SJ820R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX1SJ820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4813
|
Newark | Through Hole Resistor, Rox Series, 820 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ820R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5389 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
A131488CT-ND
|
DigiKey | RES 820 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18580 In Stock |
|
$0.0343 / $0.1000 | Buy Now |
DISTI #
4-1625886-2
|
Avnet Americas | Res Metal Oxide 820 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1625886-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
279-ROX1SJ820R
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% 820R RoHS: Compliant | 13200 |
|
$0.0350 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 820 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant |
15000 In Stock |
|
$0.0328 / $0.0521 | Buy Now |
DISTI #
62300597
|
Verical | Res Metal Oxide 820 Ohm 5% 1W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2212 | Americas - 15000 |
|
$0.0481 / $0.0677 | Buy Now |
DISTI #
ROX1SJ820R
|
TME | Resistor: metal oxide, 820Ω, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 10 | 2270 |
|
$0.0472 / $0.1579 | Buy Now |
DISTI #
4-1625886-2
|
Avnet Abacus | Resistor, 820 Ohm, � 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625886-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 820 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant |
15000 In Stock |
|
$0.0328 / $0.0521 | Buy Now |
Part Details for ROX1SJ820R
ROX1SJ820R CAD Models
ROX1SJ820R Part Data Attributes
|
ROX1SJ820R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ820R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 820ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX1SJ820R
This table gives cross-reference parts and alternative options found for ROX1SJ820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SJ820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR01SJ0821B00 | Fixed Resistor, Metal Oxide Film, 1W, 820ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX1SJ820R vs MOR01SJ0821B00 |
ROX1SJ820RBL | RESISTOR, METAL OXIDE FILM, 1W, 5%, 350ppm, 820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX1SJ820R vs ROX1SJ820RBL |
MOR01SJ0821A10 | Fixed Resistor, Metal Oxide Film, 1W, 820ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX1SJ820R vs MOR01SJ0821A10 |