Part Details for ROX3SJ1K8BL by TE Connectivity
Overview of ROX3SJ1K8BL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for ROX3SJ1K8BL
ROX3SJ1K8BL CAD Models
ROX3SJ1K8BL Part Data Attributes
|
ROX3SJ1K8BL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ1K8BL
TE Connectivity
RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 1800ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Manufacturer Series | ROX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ROX | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX3SJ1K8BL
This table gives cross-reference parts and alternative options found for ROX3SJ1K8BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ1K8BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-1.8K/REEL | Fixed Resistor, Metal Oxide Film, 3W, 1800ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ1K8BL vs 283-1.8K/REEL |
283-1.8K | Fixed Resistor, Metal Oxide Film, 3W, 1800ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ1K8BL vs 283-1.8K |
283-1.8K/REEL-RC | Fixed Resistor, Metal Oxide Film, 3W, 1800ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ1K8BL vs 283-1.8K/REEL-RC |