Part Details for ROX5SJ22RBL by TE Connectivity
Overview of ROX5SJ22RBL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROX5SJ22RBL
ROX5SJ22RBL CAD Models
ROX5SJ22RBL Part Data Attributes:
|
ROX5SJ22RBL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX5SJ22RBL
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 25 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for ROX5SJ22RBL
This table gives cross-reference parts and alternative options found for ROX5SJ22RBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX5SJ22RBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
286-22/REEL | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX5SJ22RBL vs 286-22/REEL |
ROX5SJ22R | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount | TE Connectivity | ROX5SJ22RBL vs ROX5SJ22R |
286-22-RC | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX5SJ22RBL vs 286-22-RC |
286-22/REEL-RC | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX5SJ22RBL vs 286-22/REEL-RC |