Part Details for RP00001 by L-com Inc
Results Overview of RP00001 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH3125
|
Newark | Mounting Panel, 1U, 19" Rack, Enclosure Material:-, External Height - Metric:55.6Mm, External Width - Metric:490Mm, For Use With:19" Wall Mount Racks, External Height - Imperial:2.19", External Width - Imperial:19.3", Product Range:-Rohs Compliant: Yes |L-Com RP00001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9900 | Buy Now |
|
DISTI #
5073-RP00001-ND
|
DigiKey | L-COM VERTICAL 19" WALL MOUNT RA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.0800 | Buy Now |
|
DISTI #
17-RP00001
|
Mouser Electronics | Racks & Rack Cabinet Accessories L-com Vertical 19" Wall Mount Rack 1U | 0 |
|
$55.8900 / $67.1200 | Order Now |
|
DISTI #
71819315
|
RS | L-COM VERTICAL 19" WALL MOUNT RACK 1U Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8600 / $62.2100 | RFQ |
|
|
Onlinecomponents.com | L-com Vertical 19" Wall Mount Rack 1U COO: China RoHS: Compliant | 0 |
|
$51.6000 / $69.4000 | Buy Now |
|
DISTI #
RP00001
|
L-com US | The L-com Vertical Wallmount Racks are designed to accomodate any standard 19 Inch rack mount panel or equipment. The vertical design allows you to mount them on a wall or under a table/desk. they can accommodate all depths of equipment and mounts either horizontally or vertically for easy component placement. The L-com Vertical Wallmount Racks come in 1U (1.75"), 2U (3.5"), 3U (5.25") & 4U (7") rack space heights.Same day shipping on most items, Order online today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.1800 / $60.9900 | Buy Now |