Filter Your Search
1 - 2 of 2 results
|
RP100H-4805SRW/N
RECOM Power Inc
|
$201.0861 | Yes | Yes | Active | 48 V | 5 V | 75 V | 16.5 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-MDMA-P9 | 255 | 5 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||||
|
RP100H-4805SRW/N-HC
RECOM Power Inc
|
$210.0325 | Yes | Yes | Active | 48 V | 5 V | 75 V | 16.5 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-MDMA-P9 | 71 °C | -40 °C | 255 | 5 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power |