Part Details for RP1094B by Murata Connectivity
Overview of RP1094B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RP1094B
RP1094B CAD Models
RP1094B Part Data Attributes:
|
RP1094B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP1094B
Murata Connectivity
2-Port Saw Resonator, 915MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 2-PORT | |
Frequency Tolerance (MHz) | 0.15 | |
Insertion Loss | 9 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 915 MHz | |
Parallel Capacitance | 1.15 pF | |
Physical Dimension | L5.46XB5.08XH2.03 (mm)/L0.215XB0.2XH0.08 (inch) | |
Surface Mount | YES |