Part Details for RP109L261D-TR by Nisshinbo Micro Devices
Overview of RP109L261D-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP109L261D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP109L261D-TR-ND
|
DigiKey | IC REG LIN 2.6V 150MA DFN1010-4 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2146 / $0.2232 | Buy Now |
DISTI #
848-RP109L261D-TR
|
Mouser Electronics | LDO Voltage Regulators Low voltage LDO Regulator with PSRR 75dB RoHS: Compliant | 0 |
|
$0.2140 / $0.2230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2135 / $0.4472 | Buy Now |
Part Details for RP109L261D-TR
RP109L261D-TR CAD Models
RP109L261D-TR Part Data Attributes
|
RP109L261D-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP109L261D-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 2.6V, 0.35V Dropout, CMOS, PDSO4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00559% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.639 V | |
Output Voltage1-Min | 2.561 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |