Part Details for RP112N451D-TR-FE by Nisshinbo Micro Devices
Overview of RP112N451D-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP112N451D-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP112N451D-TR-FE-ND
|
DigiKey | IC REG LINEAR 4.5V 150MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $0.4808 | Buy Now |
DISTI #
848-RP112N451DTRFE
|
Mouser Electronics | LDO Voltage Regulators Low noise LDO Regulator RoHS: Compliant | 0 |
|
$0.4390 / $0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4146 / $0.8684 | Buy Now |
Part Details for RP112N451D-TR-FE
RP112N451D-TR-FE CAD Models
RP112N451D-TR-FE Part Data Attributes
|
RP112N451D-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP112N451D-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 4.5V, 0.28V Dropout, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.014% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.5675 V | |
Output Voltage1-Min | 4.4325 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
Alternate Parts for RP112N451D-TR-FE
This table gives cross-reference parts and alternative options found for RP112N451D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP112N451D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1122B48MC-L9HTFU | Fixed Positive LDO Regulator, 4.8V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP112N451D-TR-FE vs S-1122B48MC-L9HTFU |
R1111N471B-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP112N451D-TR-FE vs R1111N471B-TR-FE |
S-1167B48-M5T1G | Fixed Positive LDO Regulator, 4.8V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP112N451D-TR-FE vs S-1167B48-M5T1G |
S-1122B48MC-L9H-TFG | 4.8 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP112N451D-TR-FE vs S-1122B48MC-L9H-TFG |
S-1112B45MC-L7E-TF | Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | RP112N451D-TR-FE vs S-1112B45MC-L7E-TF |
S-1132B44-M5T1G | Fixed Positive LDO Regulator, 4.4V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP112N451D-TR-FE vs S-1132B44-M5T1G |
S-1112B46MC-L7F-TF | Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | RP112N451D-TR-FE vs S-1112B46MC-L7F-TF |
R1111N481A-TR-FE | Fixed Positive LDO Regulator, 4.8V, 0.26V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP112N451D-TR-FE vs R1111N481A-TR-FE |
LR1121BL-48-AF5-B-R | Fixed Positive LDO Regulator, 4.8V, 0.26V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | RP112N451D-TR-FE vs LR1121BL-48-AF5-B-R |
S-T111B47MC-OHG-TFG | 4.7V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP112N451D-TR-FE vs S-T111B47MC-OHG-TFG |