Part Details for RP125-30-0-S by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RP125-30-0-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP125-30-0-S Information
RP125-30-0-S by Astrodyne TDI Power Supplies & EMI Filters is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RP125-30-0-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3109-RP125-30-0-S-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$40.1400 / $48.9100 | Buy Now |
|
DISTI #
446-RP125-30-0-S
|
Mouser Electronics | Power Line Filters FILTER 1-PHASE HI PERF 30A 0NF RoHS: Compliant | 8 |
|
$30.0500 / $42.9700 | Buy Now |
|
DISTI #
73550370
|
RS | HIGH PERFORMANCE SINGLE STAGE POWER LINE FILTER, 30A, 0NF, RP125 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1800 / $39.4900 | RFQ |
|
|
Neutron USA | Power Line Filters FILTER 1-PHASE HI PERF 30A 0NF | 9 |
|
$69.9900 | Buy Now |
Part Details for RP125-30-0-S
RP125-30-0-S CAD Models
RP125-30-0-S Part Data Attributes
|
|
RP125-30-0-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP125-30-0-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | En; Ul | |
| Filter Type | Single Phase Emi Filter | |
| Height | 46 Mm | |
| High Pot | 2700 V | |
| Leakage Current-Max | ||
| Length | 94 Mm | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60hz Hz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 30 A | |
| Rated Voltage | 250 V | |
| Width | 58 Mm |