Power Circuits
RP131H151B-T1-F
Description: Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN

Overview of RP131H151B-T1-F by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for RP131H151B-T1-F by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP131H151B-T1-F by Ricoh Electronic Devices Co Ltd

RP131H151B-T1-F
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-89
Package Description
ROHS COMPLIANT, SOT-89, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.1 V
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
1.6 V
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e6
Length
4.5 mm
Line Regulation-Max
0.00675%
Load Regulation-Max
0.12%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
1.515 V
Output Voltage1-Min
1.485 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOF
Package Equivalence Code
FL6,.1,60
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.6%
Width
2.5 mm
Want to compare parts?
  1. RP131H151B-T1-F
    Ricoh Electronic Devices Co Ltd
    Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN
    VS

Alternate Parts for RP131H151B-T1-F

This table gives cross-reference parts and alternative options found for RP131H151B-T1-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP131H151B-T1-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP131S151B-E2-F Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO6, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP131H151B-T1-F vs RP131S151B-E2-F
RP131S151D-E2-F Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO6, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP131H151B-T1-F vs RP131S151D-E2-F
RP131K151B-TR Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO6, Nisshinbo Micro Devices RP131H151B-T1-F vs RP131K151B-TR
RP131H151D-T1-F Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP131H151B-T1-F vs RP131H151D-T1-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP131H151B-T1-F by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP131H151B-T1-F by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RP131H151B-T1-F would you like to use for your alert(s)?
  • Please alert me when RP131H151B-T1-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP131H151B-T1-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP131H151B-T1-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP131H151B-T1-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP131H151B-T1-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP131H151B-T1-F by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: