Part Details for RP131L131D-TR by Nisshinbo Micro Devices
Overview of RP131L131D-TR by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RP131L131D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP131L131D-TR-ND
|
DigiKey | IC REG LINEAR 1.3V 1A DFN1616-6B Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3382 / $0.3627 | Buy Now |
Part Details for RP131L131D-TR
RP131L131D-TR CAD Models
RP131L131D-TR Part Data Attributes:
|
RP131L131D-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP131L131D-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO6, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.38 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.327 V | |
Output Voltage1-Min | 1.26 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3.1% | |
Width | 1.6 mm |
Alternate Parts for RP131L131D-TR
This table gives cross-reference parts and alternative options found for RP131L131D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP131L131D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP131L121D-TR | Fixed Positive LDO Regulator, 1.2V, 1.38V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP131L131D-TR vs RP131L121D-TR |
RP131H121B-T1-FE | Fixed Positive LDO Regulator, 1.2V, 1.38V Dropout, PDSO5, | Nisshinbo Micro Devices | RP131L131D-TR vs RP131H121B-T1-FE |
RP131L121B5-TR | Fixed Positive LDO Regulator, 1.25V, 1.38V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP131L131D-TR vs RP131L121B5-TR |
RP131H121D5-T1-FE | Fixed Positive LDO Regulator, 1.25V, 1.38V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Nisshinbo Micro Devices | RP131L131D-TR vs RP131H121D5-T1-FE |
ADP1707ACPZ-1.2-R7 | 1.2V FIXED POSITIVE LDO REGULATOR, QCC8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Analog Devices Inc | RP131L131D-TR vs ADP1707ACPZ-1.2-R7 |
RP131H131B-T1-FE | Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP131L131D-TR vs RP131H131B-T1-FE |
S-13A1A12-U5T1U3 | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | RP131L131D-TR vs S-13A1A12-U5T1U3 |
RP131H131B-T1-FE | Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO5, | Nisshinbo Micro Devices | RP131L131D-TR vs RP131H131B-T1-FE |
RP131H121D5-T1-FE | Fixed Positive LDO Regulator, 1.25V, 1.38V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP131L131D-TR vs RP131H121D5-T1-FE |
RP131S131B-E2-FE | Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO6, | Nisshinbo Micro Devices | RP131L131D-TR vs RP131S131B-E2-FE |