-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 19.95W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP20-2415SAW/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93X3049
|
Newark | 20W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 4:1 Rohs Compliant: Yes |Recom Power RP20-2415SAW/P RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8000 / $106.3100 | Buy Now |
|
DISTI #
RP20-2415SAW/P-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 8 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.6575 | Buy Now |
|
DISTI #
919-2415SAW/P
|
Mouser Electronics | DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 15Vout Pos RoHS: Compliant | 6 |
|
$80.7800 / $92.8700 | Buy Now |
|
DISTI #
30002285
|
RECOM Power | 20W DC/DC-Converter 'POWERLINE' 1"x1" 1.6kV reg 4:1 RoHS: Compliant | 0 |
|
$85.6600 | RFQ |
|
|
Onlinecomponents.com | 20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4, V. In: 9-36, V. Out: 15, mA. Out: 1330 COO: Taiwan RoHS: Compliant | 0 |
|
$70.8700 / $87.0300 | Buy Now |
|
DISTI #
RP20-2415SAW/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$67.4500 | Buy Now |
|
DISTI #
000000000006064694
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 15Vout Pos Min Qty: 1 | 0 |
|
$69.1700 / $89.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RP20-2415SAW/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RP20-2415SAW/P
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 19.95W, Hybrid, PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa, En | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 89% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-XDMA-P6 | |
| Length | 25.4 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 68 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 16.5 V | |
| Output Voltage-Min | 13.5 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 255 | |
| Protections | Short Circuit; Output Over Voltage; Over Load | |
| Ripple Voltage (Main Out) | 0.0265125 Vrms | |
| Seated Height-Max | 10.4 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 5 | |
| Total Power Output-Max | 20 W | |
| Trim/Adjustable Output | Yes | |
| Width | 25.4 Mm |