RP3502MA-BLK
Description: Pushbutton Switch, SPST, Off-(on), Momentary, 1.5A, 250VDC, Solder Lug Terminal, Panel Mount

Overview of RP3502MA-BLK by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

CAD Models for RP3502MA-BLK by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP3502MA-BLK by Electro Switch Corporation

RP3502MA-BLK
Electro Switch Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.118 inch
Actuator Type
PUSHBUTTON
Additional Feature
ROHS COMPLIANT
Body Height
14.986 mm
Body Length or Diameter
16.002 mm
Bushing Diameter
0.551 inch
Bushing Length
0.079 inch
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
1.5 A
Contact (DC) Max Rating R Load
1.5A@250VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
6000 Cycle(s)
Illumination
NON-ILLUMINATED
Insulation Resistance
500000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.228 inch
Termination Type
SOLDER
Want to compare parts?
  1. RP3502MA-BLK
    Electro Switch Corporation
    Pushbutton Switch, SPST, Off-(on), Momentary, 1.5A, 250VDC, Solder Lug Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP3502MA-BLK by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP3502MA-BLK by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of RP3502MA-BLK would you like to use for your alert(s)?
  • Please alert me when RP3502MA-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP3502MA-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP3502MA-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP3502MA-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP3502MA-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP3502MA-BLK by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: