Part Details for RP600-80-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RP600-80-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP600-80-100-S-F Information
RP600-80-100-S-F by Astrodyne TDI Power Supplies & EMI Filters is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for RP600-80-100-S-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AJ1354
|
Newark | Filter, 2-Stage, 80A, 100V, Chassis, Filter Applications:General Purpose, Voltage Rating:100Vdc, Current Rating:80A, No. Of Phases:-, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP600-80-100-S-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$68.8700 | Buy Now |
|
DISTI #
3109-RP600-80-100-S-F-ND
|
DigiKey | LINE FILTER 100VAC/VDC 80A CHASS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$300.6500 / $370.0300 | Buy Now |
|
DISTI #
446-RP600-80-100-S-F
|
Mouser Electronics | Power Line Filters High Performance DC Power Line Filter RoHS: Compliant | 0 |
|
$211.6200 / $227.3100 | Order Now |
|
DISTI #
73280591
|
RS | HIGH PERFORMANCE DC POWER LINE FILTER, 80A, 100NF, RP600 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$137.7400 | Buy Now |
US Tariff Estimator: RP600-80-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RP600-80-100-S-F
RP600-80-100-S-F Part Data Attributes
|
|
RP600-80-100-S-F
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP600-80-100-S-F
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Ce; Csa; Enec; Semko; Ul | |
| Capacitance | 1e-7 µF | |
| Filter Type | Data Line Filter | |
| Height | 65 Mm | |
| Length | 151 Mm | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Impedance | 50 Ohm Ω | |
| Rated Current | 80 A | |
| Rated Voltage | 100 V | |
| Width | 139 Mm |