-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7057
|
Newark | Pb Sw, Spst, 0.125A, 125Vac, Red, Solder, Product Range:Rp8400 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP8400B2M1CEBLKBLKRED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$4.0600 | Buy Now |
DISTI #
EG4950-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
136 In Stock |
|
$4.7460 / $7.4000 | Buy Now |
DISTI #
612-RP8400EBLKBLKRED
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST , Off-(On), Panel Mount, Front, Black, LED, Red, IP67 | 95 |
|
$4.7000 / $5.1500 | Buy Now |
DISTI #
74828956
|
RS | Pushbutton Switch, SPST, OFF-(ON), 200 mA, 50V DC, Solder, IP67, RP8400 Series | E-Switch RP8400B2M1CEBLKBLKRED RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ |
|
Future Electronics | RP8400 Series SPST Off-Mom Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.0300 / $4.2500 | Buy Now |
|
Future Electronics | RP8400 Series SPST Off-Mom Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.0300 / $4.2500 | Buy Now |
DISTI #
37143382
|
Verical | Switch Push Button OFF (ON) SPST Square Button 0.125A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount Min Qty: 13 Package Multiple: 1 | Americas - 108 |
|
$5.6862 / $6.3937 | Buy Now |
DISTI #
RP8400B2M1CEBLKBKR
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.2A/50VDC, 0.5A/48VAC, black Min Qty: 200 | 0 |
|
$5.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8400B2M1CEBLKBLKRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8400B2M1CEBLKBLKRED
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.276 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOR- RED | |
Body Color | BLACK | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X0.75 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RP8400B2M1CEBLKBLKRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP8400B2M1CEBLKBLKRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.2021.9.4.7 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Schurter Electronic Components | RP8400B2M1CEBLKBLKRED vs 1241.2021.9.4.7 |
1241.2031.9.4.9 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Schurter Electronic Components | RP8400B2M1CEBLKBLKRED vs 1241.2031.9.4.9 |
RP8400B2M1CEBLKBLKGRN | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | RP8400B2M1CEBLKBLKRED vs RP8400B2M1CEBLKBLKGRN |
1241.2021.9.4.9 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Schurter Electronic Components | RP8400B2M1CEBLKBLKRED vs 1241.2021.9.4.9 |