Part Details for RPC0805FT21K0 by SEI Stackpole Electronics Inc
Overview of RPC0805FT21K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC0805FT21K0
RPC0805FT21K0 CAD Models
RPC0805FT21K0 Part Data Attributes
|
RPC0805FT21K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FT21K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC0805FT21K0
This table gives cross-reference parts and alternative options found for RPC0805FT21K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FT21K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F2102CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 21000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RPC0805FT21K0 vs RM10F2102CT-H |
RMCP0805FG21K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC0805FT21K0 vs RMCP0805FG21K0 |
NRCW10F2102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RPC0805FT21K0 vs NRCW10F2102TRF |
RK73H2AGTP2102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT21K0 vs RK73H2AGTP2102F |
RK73H2ARTBK2102F | RES,SMT,THICK FILM,21K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RPC0805FT21K0 vs RK73H2ARTBK2102F |
MR08X2102FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805FT21K0 vs MR08X2102FGL |
CR202102FV | Fixed Resistor, 0.125W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RPC0805FT21K0 vs CR202102FV |
HPCR0805-U-2102FT | Fixed Resistor, 0.33W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RPC0805FT21K0 vs HPCR0805-U-2102FT |
RK73H2AGTE2102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT21K0 vs RK73H2AGTE2102F |
RK73H2AXTP2102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT21K0 vs RK73H2AXTP2102F |