Part Details for RPC32156JB by Kamaya Inc
Overview of RPC32156JB by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC32156JB
RPC32156JB CAD Models
RPC32156JB Part Data Attributes
|
RPC32156JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32156JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC32156JB
This table gives cross-reference parts and alternative options found for RPC32156JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32156JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-1315MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32156JB vs RC1206JR-1315MP |
FHF06JT-156 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32156JB vs FHF06JT-156 |
CR1206J15MD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RPC32156JB vs CR1206J15MD50 |
9C12063A1505JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RPC32156JB vs 9C12063A1505JLPF3 |
RMCF1206JB15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC32156JB vs RMCF1206JB15M0 |
CR-06JLF---15M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RPC32156JB vs CR-06JLF---15M |
RC1206JR-1015M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32156JB vs RC1206JR-1015M |
WF12G156JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC32156JB vs WF12G156JBL |
RC1206JR-1315M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32156JB vs RC1206JR-1315M |
CR1206J15MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RPC32156JB vs CR1206J15MP05 |