Part Details for RPC32913JB by Kamaya Inc
Overview of RPC32913JB by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC32913JB
RPC32913JB CAD Models
RPC32913JB Part Data Attributes
|
RPC32913JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32913JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC32913JB
This table gives cross-reference parts and alternative options found for RPC32913JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32913JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271151913L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32913JB vs 232271151913L |
TFA1206R9102J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RPC32913JB vs TFA1206R9102J-T5 |
CR1206J40913G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RPC32913JB vs CR1206J40913G |
232271151913 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32913JB vs 232271151913 |
RMC120691K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RPC32913JB vs RMC120691K5%N |
RC1206J913-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RPC32913JB vs RC1206J913-07-RG70 |
232271111913 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 91000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32913JB vs 232271111913 |
9C12063A9102JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32913JB vs 9C12063A9102JKPFT |
PWR12J9102TEO | Fixed Resistor, 0.3333W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RPC32913JB vs PWR12J9102TEO |
RCS3216J913CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RPC32913JB vs RCS3216J913CS |