Part Details for RPC560P54L3CEFAR by STMicroelectronics
Results Overview of RPC560P54L3CEFAR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC560P54L3CEFAR Information
RPC560P54L3CEFAR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: RPC560P54L3CEFAR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RPC560P54L3CEFAR Part Data Attributes
|
|
RPC560P54L3CEFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RPC560P54L3CEFAR
STMicroelectronics
SoC, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Lqfp-100 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |