Part Details for RPC56EL60L5CBOSY by STMicroelectronics
Results Overview of RPC56EL60L5CBOSY by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC56EL60L5CBOSY Information
RPC56EL60L5CBOSY by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: RPC56EL60L5CBOSY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RPC56EL60L5CBOSY Part Data Attributes
|
|
RPC56EL60L5CBOSY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RPC56EL60L5CBOSY
STMicroelectronics
RPC56EL60L5CBOSY
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Lqfp-144 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.86SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |