Part Details for RPCH16-2R4JB by Kamaya Inc
Overview of RPCH16-2R4JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16-2R4JB
RPCH16-2R4JB CAD Models
RPCH16-2R4JB Part Data Attributes
|
RPCH16-2R4JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16-2R4JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16-2R4JB
This table gives cross-reference parts and alternative options found for RPCH16-2R4JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16-2R4JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06J2R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16-2R4JB vs NRCPS06J2R4TRQYF |
SDR03EZPJ2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16-2R4JB vs SDR03EZPJ2R4 |
ESR03EZPJ2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16-2R4JB vs ESR03EZPJ2R4 |
RBX16-2R4JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16-2R4JB vs RBX16-2R4JTP |
ERJPA3J2R4V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16-2R4JB vs ERJPA3J2R4V |
NRCPH06J2R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16-2R4JB vs NRCPH06J2R4TRQYF |
RMCH16-2R4JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16-2R4JB vs RMCH16-2R4JB |
ERJUP3J2R4V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16-2R4JB vs ERJUP3J2R4V |
SR0603JR-7T2R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPCH16-2R4JB vs SR0603JR-7T2R4L |