Part Details for RPCH16K364DB by Kamaya Inc
Overview of RPCH16K364DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K364DB
RPCH16K364DB CAD Models
RPCH16K364DB Part Data Attributes:
|
RPCH16K364DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K364DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K364DB
This table gives cross-reference parts and alternative options found for RPCH16K364DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K364DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16K364DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K364DB vs RPGW16K364DB |
SG73S1JRTTP3603D | Fixed Resistor, 0.2W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K364DB vs SG73S1JRTTP3603D |
SG73P1JRTTP3603D | Fixed Resistor, 0.2W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K364DB vs SG73P1JRTTP3603D |
SR0603DR-7T360KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPCH16K364DB vs SR0603DR-7T360KL |
RBX16K364DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K364DB vs RBX16K364DB |
SG73S1JRTTD3603D | Fixed Resistor, 0.2W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K364DB vs SG73S1JRTTD3603D |
NRCPS06D364TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K364DB vs NRCPS06D364TRQYF |
ERJUP3D3603V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K364DB vs ERJUP3D3603V |
SG73P1JRTTD3603D | Fixed Resistor, 0.2W, 360000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K364DB vs SG73P1JRTTD3603D |