Part Details for RPCH16K472FTP by Kamaya Inc
Overview of RPCH16K472FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K472FTP
RPCH16K472FTP CAD Models
RPCH16K472FTP Part Data Attributes:
|
RPCH16K472FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K472FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K472FTP
This table gives cross-reference parts and alternative options found for RPCH16K472FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K472FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K472FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K472FTP vs RBX16K472FB |
NRCPS06F472TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K472FTP vs NRCPS06F472TRQYF |
SG73P1JRTTD4701F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K472FTP vs SG73P1JRTTD4701F |
SG73S1JRTTD4701F | Fixed Resistor, 0.2W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K472FTP vs SG73S1JRTTD4701F |
SG73S1JRTTP4701F | Fixed Resistor, 0.2W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K472FTP vs SG73S1JRTTP4701F |
ERJUP3F4701V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K472FTP vs ERJUP3F4701V |
RMCH16K472FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K472FTP vs RMCH16K472FTP |