Part Details for RPCH35K9760FB by Kamaya Inc
Overview of RPCH35K9760FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH35K9760FB
RPCH35K9760FB CAD Models
RPCH35K9760FB Part Data Attributes
|
RPCH35K9760FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH35K9760FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPCH35K9760FB
This table gives cross-reference parts and alternative options found for RPCH35K9760FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K9760FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14F9760CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPCH35K9760FB vs RM14F9760CT-H |
ACTG001210-976RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPCH35K9760FB vs ACTG001210-976RFTP |
RBX35K9760FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K9760FB vs RBX35K9760FB |
HP0734F9760T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RPCH35K9760FB vs HP0734F9760T5E |
HP0734F9760T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RPCH35K9760FB vs HP0734F9760T4E |
PWR13FTEQ9760 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPCH35K9760FB vs PWR13FTEQ9760 |
CR-10FH7--976R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPCH35K9760FB vs CR-10FH7--976R |
RMCH35K9760FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K9760FB vs RMCH35K9760FB |
RBX35K9760FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K9760FB vs RBX35K9760FTE |
RPCH35K9760FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K9760FB vs RPCH35K9760FTE |