Part Details for RPG2AB6 by Adam Technologies Inc
Results Overview of RPG2AB6 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPG2AB6 Information
RPG2AB6 by Adam Technologies Inc is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
RPG2AB6 Part Data Attributes
|
|
RPG2AB6
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RPG2AB6
Adam Technologies Inc
Electromechanical Relay, DPST, Latched, Random, AC Output
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Body Breadth | 12.7 Mm | |
| Body Height | 15.7 Mm | |
| Body Length or Diameter | 29 Mm | |
| Coil Operate Voltage(DC) | 4.2 V | |
| Coil Release Voltage(DC) | 0.6 V | |
| Coil Resistance | 90 Ω | |
| Coil Voltage-Nom | 6 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 12a@250vac | |
| Contact Current(AC)-Max | 12 A | |
| Contact Resistance | 50 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact/Output Supply Type | Ac | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Silver Alloy | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| Number of Terminals | 5 | |
| Operate Time | 15 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 29mm X 12.7mm X 15.7mm | |
| Reference Standard | Csa; Ul | |
| Relay Action | Latched | |
| Relay Form | 2 Form A | |
| Relay Function | Dpst | |
| Release Time | 8 Ms | |
| Termination Type | Solder |