Part Details for RPI96U30RA-2 by Amphenol FCi
Overview of RPI96U30RA-2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPI96U30RA-2
RPI96U30RA-2 CAD Models
RPI96U30RA-2 Part Data Attributes
|
RPI96U30RA-2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
RPI96U30RA-2
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.72 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for RPI96U30RA-2
This table gives cross-reference parts and alternative options found for RPI96U30RA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPI96U30RA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650895-5 | 096 EURO TYPE R RECEPT BL ASSY | TE Connectivity | RPI96U30RA-2 vs 650895-5 |
8-1393640-9 | V42254B2201C910=PC612 FEDERLEI | TE Connectivity | RPI96U30RA-2 vs 8-1393640-9 |
414437 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | ERNI | RPI96U30RA-2 vs 414437 |
650461-9 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RPI96U30RA-2 vs 650461-9 |
650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RPI96U30RA-2 vs 650963-4 |
V42254-B2202-C960 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | RPI96U30RA-2 vs V42254-B2202-C960 |
9-1393640-2 | V42254B2201C960=PC612 FEDERLEI | TE Connectivity | RPI96U30RA-2 vs 9-1393640-2 |
47-2962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | Cinch Connectivity Solutions | RPI96U30RA-2 vs 47-2962 |
860972532LF | Board Euro Connector, 96 Contact(s), 3 Row(s), ROHS COMPLIANT | Amphenol FCi | RPI96U30RA-2 vs 860972532LF |
8609.396.81.91.765.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | RPI96U30RA-2 vs 8609.396.81.91.765.000.E3 |