Part Details for RPM102PF1581AS by Samsung Electro-Mechanics
Overview of RPM102PF1581AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPM102PF1581AS
RPM102PF1581AS CAD Models
RPM102PF1581AS Part Data Attributes
|
RPM102PF1581AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RPM102PF1581AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RPM102PF1581AS
This table gives cross-reference parts and alternative options found for RPM102PF1581AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPM102PF1581AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC122-FR-131K58L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1580ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RPM102PF1581AS vs TC122-FR-131K58L |
TC122-FR-071K58 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404 | YAGEO Corporation | RPM102PF1581AS vs TC122-FR-071K58 |
RPM102PF1581CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | RPM102PF1581AS vs RPM102PF1581CS |
TC122-FR-071K58L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1580ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RPM102PF1581AS vs TC122-FR-071K58L |