Part Details for RPM5337-H12E2A by ROHM Semiconductor
Overview of RPM5337-H12E2A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Part Details for RPM5337-H12E2A
RPM5337-H12E2A CAD Models
RPM5337-H12E2A Part Data Attributes:
|
RPM5337-H12E2A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM5337-H12E2A
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | MATTE TIN |