Part Details for RPM5337-H14 by ROHM Semiconductor
Overview of RPM5337-H14 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Part Details for RPM5337-H14
RPM5337-H14 CAD Models
RPM5337-H14 Part Data Attributes
|
RPM5337-H14
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM5337-H14
ROHM Semiconductor
Linear Output Photo IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Matte Tin (Sn) |