-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2A, 1400kHz Switching Freq-Max, Hybrid, MBGA25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPMB5.0-2.0 by RECOM Power GmbH is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AH5307
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Applications:-, Dc/Dc Converter Type:Module, No. Of Outputs:1 Output, Output Power Max:10W, Output Current Max:2A, Dc/Dc Converter Output Type:Fixed, Adjustable, Input Voltage Dc Min:5.5V Rohs Compliant: Yes |Recom Power RPMB5.0-2.0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $7.7400 | Buy Now |
|
DISTI #
945-RPMB5.0-2.0CT-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
713 In Stock |
|
$6.2741 / $7.4600 | Buy Now |
|
DISTI #
919-RPMB5.0-2.0
|
Mouser Electronics | DC/DC Converters - SMD 5.5-36Vi 5Vo 2A 1-9VTrim Reg RoHS: Compliant | 181 |
|
$6.1200 / $7.4600 | Buy Now |
|
DISTI #
80099372
|
RECOM Power | 2A DC/DC-Converter 'INNOLINE' SMD reg RoHS: Compliant | 713 |
|
$7.4600 | Buy Now |
|
DISTI #
71886657
|
RS | DC-DC CONVERTER, ENCAPSULATED, SMD, 5V@2A, 5.5-36V IN, RPMB-2.0 SERIES Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4500 / $8.0100 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.0500 | Buy Now |
|
|
Onlinecomponents.com | Non-Isolated DC/DC Converters 5.5-36Vi 5Vo 2A 1-9V Trim Reg COO: Thailand RoHS: Compliant |
231 In Stock 459 Factory Stock |
|
$5.7700 / $6.1100 | Buy Now |
|
DISTI #
RPMB5.0-2.0
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$5.2900 | Buy Now |
|
DISTI #
ICDCDC5384
|
Rutronik | SwitchReg 5,5-36V to 5.0V 2A SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tape & Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.4900 | Buy Now |
|
DISTI #
000000000006089047
|
Sager | Non-Isolated DC/DC Converters 5.5-36Vi 5Vo 2A 1-9VTrim Reg Min Qty: 1 | 1000 |
|
$6.0600 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RPMB5.0-2.0
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RPMB5.0-2.0
RECOM Power GmbH
Switching Regulator, 2A, 1400kHz Switching Freq-Max, Hybrid, MBGA25
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lga, Lga25,5x5,90 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-MBGA-N25 | |
| JESD-609 Code | e4 | |
| Length | 12.19 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 9 V | |
| Output Voltage-Min | 1 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | LGA | |
| Package Equivalence Code | LGA25,5X5,90 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 4 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1400 Khz | |
| Technology | Hybrid | |
| Terminal Finish | Gold/Nickel (Au/Ni) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.29 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 12.19 Mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
The input capacitors should be derated according to the module's input voltage and ripple current. RECOM recommends using capacitors with a voltage rating of at least 1.5 times the maximum input voltage, and a ripple current rating of at least 2 times the maximum input current.
The recommended input fuse rating is 5A slow-blow or 3A fast-acting, depending on the system's fault current requirements. However, the fuse rating should be determined based on the specific application's requirements and should be coordinated with the module's overcurrent protection.
The RPMB5.0-2.0 has an enable pin that can be used for remote on/off control. The enable pin should be connected to a logic-level signal (TTL or CMOS) and should be pulled high to enable the module and pulled low to disable it.
The maximum cable length for the output cables depends on the system's requirements and the cable's characteristics. However, as a general rule, RECOM recommends keeping the output cable length as short as possible (less than 10 cm) to minimize voltage drops and ensure reliable operation.