-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPP50-2405S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87X1224
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Isolation Voltage:2.25Kv Rohs Compliant: Yes |Recom Power RPP50-2405S RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.2500 | Buy Now |
|
DISTI #
945-1304-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 252 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$158.3270 | Buy Now |
|
DISTI #
919-RPP50-2405S
|
Mouser Electronics | DC/DC Converters - Through Hole 50W DC/DC 3kV REG 2:1 18-36Vin 5Vout RoHS: Compliant | 0 |
|
$150.7800 | Order Now |
|
DISTI #
30020007
|
RECOM Power | 50W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 2.25k RoHS: Compliant | 0 |
|
$158.3300 | RFQ |
|
DISTI #
70052373
|
RS | DC-DC CONVERTER, 50W 18-36VIN 05VOUT Min Qty: 252 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$164.5000 | RFQ |
|
|
Future Electronics | RPP50 Series 50 W Single Output 5 V DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 4 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$157.0900 / $164.9400 | Buy Now |
|
|
Onlinecomponents.com | 50W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k, V. In: 18-36, V. Out: 05, mA. Out: 10000 COO: Taiwan RoHS: Compliant | 0 |
|
$139.3700 / $409.0500 | Buy Now |
|
DISTI #
RPP502405S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 252 | 0 |
|
$137.4500 | Buy Now |
|
DISTI #
000000000006066027
|
Sager | Isolated DC/DC Converters - Through Hole 50W DC/DC 3kV REG 2:1 18-36Vin 5Vout Min Qty: 1 | 0 |
|
$140.9900 / $183.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RPP50-2405S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RPP50-2405S
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Dma, | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Seated Hgt-Nom | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P6 | |
| Length | 51.4 Mm | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 74 °C | |
| Operating Temperature-Min | -45 °C | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 255 | |
| Seated Height-Max | 13 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 5 | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes | |
| Width | 31.1 Mm |
This table gives cross-reference parts and alternative options found for RPP50-2405S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPP50-2405S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICH5024WS05 | XP Power | $129.0847 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9 | RPP50-2405S vs ICH5024WS05 |
| VE-LCW0-IY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | RPP50-2405S vs VE-LCW0-IY |
| MT050-024-05M-PTO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | RPP50-2405S vs MT050-024-05M-PTO |
| S24C5E50BL2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-7 | RPP50-2405S vs S24C5E50BL2 |
| LPD150-024-05-PI-050 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | RPP50-2405S vs LPD150-024-05-PI-050 |
| MT050-024-05M-POO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | RPP50-2405S vs MT050-024-05M-POO |
| MT050-024-05M-NTO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | RPP50-2405S vs MT050-024-05M-NTO |
| KHHD010A0A41-SRZ | Lineage Power | Check for Price | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | RPP50-2405S vs KHHD010A0A41-SRZ |
| MT050-024-05M-NOO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | RPP50-2405S vs MT050-024-05M-NOO |
| MT050-024-05C-PTO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | RPP50-2405S vs MT050-024-05C-PTO |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
To ensure reliability in high-temperature environments, it is essential to follow the recommended derating curves for output power and input voltage. Additionally, ensure good airflow around the module, and consider using a heat sink or a fan to keep the temperature within the recommended operating range.
RECOM recommends using a fuse with a rating of 5A to 10A, depending on the input voltage and the maximum input current. The fuse should be able to handle the maximum input current and provide adequate protection against overcurrent conditions.
Yes, the RPP50-2405S can be used in a redundant configuration to achieve high availability and reliability. However, it is essential to ensure that the modules are properly synchronized and that the system is designed to handle the redundancy correctly.
The typical MTBF for the RPP50-2405S is around 1.5 million hours, calculated according to MIL-HDBK-217F. However, this value can vary depending on the operating conditions, temperature, and other factors.