-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 3.5mm Min, 3.5mm Max, 0.20-1.80mA, 1-Channel, Rectangular, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPR-359F-ND
|
DigiKey | PHOTOINTERRUPTR REFL 3.5MM 800NM Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8415 | Buy Now |
DISTI #
755-RPR-359F
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output PHTOINTRUPTR RFLCTVE PHTOTRNSISTR 4PIN RoHS: Compliant | 0 |
|
$1.7300 / $3.4900 | Order Now |
|
Future Electronics | RPR-359F Series 30 V 800 nm Reflective Photosensor (Photoreflector) RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.6600 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPR-359F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPR-359F
ROHM Semiconductor
Diffuse Photoelectric Sensor, 3.5mm Min, 3.5mm Max, 0.20-1.80mA, 1-Channel, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SENSITIVITY, 0.10UA VCE, 0.50UA DARK CURRENT | |
Body Breadth | 4.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 8.7 mm | |
Gap Size | 3.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e2 | |
Measurement Range-Max (mm) | 3.5 mm | |
Measurement Range-Min (mm) | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.5 mA | |
Output Range | 0.20-1.80mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER | |
VCEsat-Max | 0.1 V |