Part Details for RPS60-48-CU by Select Controls Inc
Results Overview of RPS60-48-CU by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS60-48-CU Information
RPS60-48-CU by Select Controls Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPS60-48-CU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4106-RPS60-48-CU-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 60W Min Qty: 1 Lead time: 14 Weeks Container: Box |
191 In Stock |
|
$22.3415 / $28.9200 | Buy Now |