Part Details for RPT-34PB3FL by ROHM Semiconductor
Overview of RPT-34PB3FL by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for RPT-34PB3FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Optical Sensors Phototransistors Min Qty: 1 | 220-Authorized Distributor |
|
$0.1576 / $0.2679 | Buy Now |
|
CHIPMALL.COM LIMITED | 490 |
|
$0.3282 / $1.2256 | Buy Now |
Part Details for RPT-34PB3FL
RPT-34PB3FL CAD Models
RPT-34PB3FL Part Data Attributes
|
RPT-34PB3FL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPT-34PB3FL
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |