Part Details for RQ5RW56CA-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of RQ5RW56CA-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RQ5RW56CA-TR-FE
RQ5RW56CA-TR-FE CAD Models
RQ5RW56CA-TR-FE Part Data Attributes
|
RQ5RW56CA-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RQ5RW56CA-TR-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive Standard Regulator, 5.6VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 6.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 5.712 V | |
Output Voltage1-Min | 5.488 V | |
Output Voltage1-Nom | 5.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for RQ5RW56CA-TR-FE
This table gives cross-reference parts and alternative options found for RQ5RW56CA-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ5RW56CA-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD5RW57AA-TR-FE | Fixed Positive Standard Regulator, 5.7VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RD5RW57AA-TR-FE |
RQ5RW55CA-TR-FE | Fixed Positive Standard Regulator, 5.5VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RQ5RW55CA-TR-FE |
UC62150L-AF5-R | Fixed Positive Standard Regulator, 5VCMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | RQ5RW56CA-TR-FE vs UC62150L-AF5-R |
RD5RW56BA-TR-FE | Fixed Positive Standard Regulator, 5.6VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RD5RW56BA-TR-FE |
RD5RW54CA-TR-FE | Fixed Positive Standard Regulator, 5.4VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RD5RW54CA-TR-FE |
RD5RW56AA-TR-FE | Fixed Positive Standard Regulator, 5.6VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RD5RW56AA-TR-FE |
RQ5RW59AA-TR-FE | Fixed Positive Standard Regulator, 5.9VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RQ5RW59AA-TR-FE |
RQ5RW56BA-TR-FE | Fixed Positive Standard Regulator, 5.6VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RQ5RW56BA-TR-FE |
RD5RW58AA-TR-FE | Fixed Positive Standard Regulator, 5.8VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RD5RW58AA-TR-FE |
RD5RW55BA-TR-FE | Fixed Positive Standard Regulator, 5.5VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | RQ5RW56CA-TR-FE vs RD5RW55BA-TR-FE |