-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8928
|
Newark | Mosfet, N-Ch, 30V, 5A, Tsmt-6, Transistor Polarity:N Channel, Continuous Drain Current Id:5A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.026Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Dissipation Rohs Compliant: Yes |Rohm RQ6E050AJTCR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3475 |
|
$0.2620 / $0.6030 | Buy Now |
DISTI #
RQ6E050AJTCRCT-ND
|
DigiKey | MOSFET N-CH 30V 5A TSMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1957 In Stock |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
RQ6E050AJTCR
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 5 A, 0.026 ohm, TSMT, Surface Mount - Tape and Reel (Alt: RQ6E050AJTCR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
755-RQ6E050AJTCR
|
Mouser Electronics | MOSFET RQ6E050AJ is small surface mount package MOSFET which is suitable for switching application. RoHS: Compliant | 2975 |
|
$0.1950 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
66288556
|
Verical | Trans MOSFET N-CH 30V 5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2301 | Americas - 2014 |
|
$0.4502 / $0.5029 | Buy Now |
|
Quest Components | 1611 |
|
$0.3780 / $0.9450 | Buy Now | |
DISTI #
RQ6E050AJTCR
|
Avnet Asia | Power MOSFET, N Channel, 30 V, 5 A, 0.026 ohm, TSMT, Surface Mount (Alt: RQ6E050AJTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RQ6E050AJTCR
|
Avnet Silica | Power MOSFET, N Channel, 30 V, 5 A, 0.026 ohm, TSMT, Surface Mount (Alt: RQ6E050AJTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901680614
|
Chip1Stop | Nch 30V 5A Middle Power MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ6E050AJTCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ6E050AJTCR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-95, SOT-457T, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |