-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQB60W12-110S24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1866-RQB60W12-110S24-ND
|
DigiKey | 60W,I/P:14-160VDC, O/P:24V@2.5A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$70.7800 | Buy Now |
|
DISTI #
RQB60W12-110S24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQB60W12-110S24) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$75.8648 / $105.8488 | Buy Now |
|
DISTI #
709-RQB60W12-110S24
|
Mouser Electronics | DC/DC Converters - Through Hole 60W 14-160Vin 24V 2.5A 1/4 Brick Railway RoHS: Compliant | 6 |
|
$78.0000 | Buy Now |
|
DISTI #
74837474
|
RS | CONVERTER, DC-DC, RAILWAY, 60W, 14-160VIN, 24VOUT, 2.5A, RQB60W12 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$59.5100 | Buy Now |
|
|
Onlinecomponents.com | DC-DC Converter - 60W - 14-160 VDC input - 24 VDC @2.5A COO: Taiwan RoHS: Compliant |
5 In Stock |
|
$70.0000 / $81.6450 | Buy Now |
|
DISTI #
RQB60W12-110S24
|
TME | Converter: DC/DC, 60W, Quarter Brick, THT, RQB60W12, OUT: 1 Min Qty: 1 | 0 |
|
$76.2600 / $85.6500 | RFQ |
|
DISTI #
000000000007173320
|
Sager | 60W,I/P:14-160VDC, O/P:24V@2.5A Min Qty: 1 | 10 |
|
$69.5300 / $78.8000 | Buy Now |
|
|
Master Electronics | DC-DC Converter - 60W - 14-160 VDC input - 24 VDC @2.5A COO: Taiwan RoHS: Compliant |
5 In Stock |
|
$70.0000 / $81.6450 | Buy Now |
|
|
Neutron USA | Isolated DC/DC Converter, Through Hole, 60W 14-160Vin 24V 2.5A, 1/4 Brick Railway | 0 |
|
$171.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RQB60W12-110S24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RQB60W12-110S24
Mean Well
DC-DC Regulated Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1/4 Brick Package-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Bs, Cb, Eac, En, Iec, Ul | |
| Efficiency (Main Output) | 89% | |
| Input Voltage-Max | 160 V | |
| Input Voltage-Min | 14 V | |
| Input Voltage-Nom | 110 V | |
| JESD-30 Code | R-PDMA-P10 | |
| Length | 57.9 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 21.6 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Plastic | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,10LEAD,2 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Load, Over Voltage, Over Temperature, Short Circuit | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Screening Level | En 50155, En 45545-2, Iec/Ul 62368-1 | |
| Seated Height-Max | 13.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 3.81 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | Yes | |
| Width | 36.8 Mm |