Part Details for RQJ0304DQDQA#H1 by Renesas Electronics Corporation
Overview of RQJ0304DQDQA#H1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RQJ0304DQDQA#H1
RQJ0304DQDQA#H1 CAD Models
RQJ0304DQDQA#H1 Part Data Attributes
|
RQJ0304DQDQA#H1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RQJ0304DQDQA#H1
Renesas Electronics Corporation
Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59, MPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MPAK | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZB | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |