Part Details for RR0510Q-5622-D by Cyntec Co Ltd
Overview of RR0510Q-5622-D by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR0510Q-5622-D
RR0510Q-5622-D CAD Models
RR0510Q-5622-D Part Data Attributes
|
RR0510Q-5622-D
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510Q-5622-D
Cyntec Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR0510(100OHM-1M) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RR0510Q-5622-D
This table gives cross-reference parts and alternative options found for RR0510Q-5622-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510Q-5622-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR05Q-5622-DNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | Cyntec Co Ltd | RR0510Q-5622-D vs PFR05Q-5622-DNH |
WK04K5622DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RR0510Q-5622-D vs WK04K5622DTL |