RR0510Q-8453-D
Cyntec Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,

Overview of RR0510Q-8453-D by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
84535-201 Amphenol Communications Solutions 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array
84530-102 Amphenol Communications Solutions 200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array
84530-202 Amphenol Communications Solutions 200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array

CAD Models for RR0510Q-8453-D by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR0510Q-8453-D by Cyntec Co Ltd

RR0510Q-8453-D
Cyntec Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYNTEC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
845000 Ω
Resistor Type
FIXED RESISTOR
Series
RR0510(100OHM-1M)
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RR0510Q-8453-D
    Cyntec Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for RR0510Q-8453-D

This table gives cross-reference parts and alternative options found for RR0510Q-8453-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510Q-8453-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0402LF8453-D-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, TT Electronics Resistors RR0510Q-8453-D vs WCR0402LF8453-D-E-LT
WCR0402-8453-D-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 50ppm, 845000ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Resistors RR0510Q-8453-D vs WCR0402-8453-D-P-LT
WK04K8453DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RR0510Q-8453-D vs WK04K8453DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0510Q-8453-D by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0510Q-8453-D by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of RR0510Q-8453-D would you like to use for your alert(s)?
  • Please alert me when RR0510Q-8453-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR0510Q-8453-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0510Q-8453-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR0510Q-8453-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0510Q-8453-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0510Q-8453-D by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: