Part Details for RR1113QQ11 by E-Switch Inc
Overview of RR1113QQ11 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR1113QQ11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8200
|
Newark | Rocker Switch, Spst, 10A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Bisque, Product Range:Rr1 Series, Contact Voltage Vac:125Vrohs Compliant: Yes |E-Switch RR1113QQ11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1519 |
|
$0.3200 | Buy Now |
DISTI #
RR1113QQ11-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5716 | Buy Now |
DISTI #
612-RR1113QQ11
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 2019 |
|
$0.4370 / $0.6800 | Buy Now |
DISTI #
RR1113QQ11
|
TME | ROCKER Min Qty: 3000 | 0 |
|
$0.5630 | RFQ |
DISTI #
2844164
|
element14 Asia-Pacific | ROCKER SWITCH, SPST, 10A, 125VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 1810 |
|
$0.4628 / $0.7197 | Buy Now |
DISTI #
2844164
|
Farnell | ROCKER SWITCH, SPST, 10A, 125VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 1810 |
|
$0.6319 | Buy Now |
Part Details for RR1113QQ11
RR1113QQ11 CAD Models
RR1113QQ11 Part Data Attributes:
|
RR1113QQ11
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR1113QQ11
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Height | 14.605 mm | |
Body Length or Diameter | 17.1958 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for RR1113QQ11
This table gives cross-reference parts and alternative options found for RR1113QQ11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1113QQ11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE1513221R | Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR1113QQ11 vs RE1513221R |
RR11131121 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR1113QQ11 vs RR11131121 |
RR11132211 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR1113QQ11 vs RR11132211 |
RRG38131100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR1113QQ11 vs RRG38131100 |
RRG38132200 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR1113QQ11 vs RRG38132200 |
RE11131121 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR1113QQ11 vs RE11131121 |