Part Details for RRG38132200 by E-Switch Inc
Overview of RRG38132200 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRG38132200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3707
|
Newark | Ea Rohs Compliant: Yes |E-Switch RRG38132200 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 / $0.6990 | Buy Now |
DISTI #
RRG38132200-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2941 In Stock |
|
$0.5150 / $0.8300 | Buy Now |
DISTI #
612-RRG38132200
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, White | 0 |
|
$0.4700 / $0.5050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 | 0 |
|
$0.3870 | Buy Now |
DISTI #
RRG38132200
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 6A/250VAC, white, none, Body: white Min Qty: 3000 | 0 |
|
$0.5070 | RFQ |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant |
935 In Stock |
|
$0.3432 / $0.5657 | Buy Now |
Part Details for RRG38132200
RRG38132200 CAD Models
RRG38132200 Part Data Attributes:
|
RRG38132200
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RRG38132200
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Length | 0.228 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | WHITE | |
Body Height | 14.605 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.323 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for RRG38132200
This table gives cross-reference parts and alternative options found for RRG38132200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRG38132200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE1513221R | Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RRG38132200 vs RE1513221R |
RR11131121 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RRG38132200 vs RR11131121 |
RR11132211 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RRG38132200 vs RR11132211 |
RR1113QQ11 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RRG38132200 vs RR1113QQ11 |
RRG38131100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RRG38132200 vs RRG38131100 |
RE11131121 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RRG38132200 vs RE11131121 |