-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1LAM6S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR1LAM6S
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 750 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RR1LAM6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1LAM6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR268MM-600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | RR1LAM6S vs RR268MM-600 |
RR268MM-600TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | RR1LAM6S vs RR268MM-600TR |
RR268MM-600TF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | RR1LAM6S vs RR268MM-600TF |
1SR154-600TE-25 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, | ROHM Semiconductor | RR1LAM6S vs 1SR154-600TE-25 |
RR1LAM6STF | Rectifier Diode, 1 Element, 1A, 750V V(RRM), Silicon, | ROHM Semiconductor | RR1LAM6S vs RR1LAM6STF |
1SR154-600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RR1LAM6S vs 1SR154-600 |
1SR154-600TF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RR1LAM6S vs 1SR154-600TF |