Part Details for RRE07VSM4S by ROHM Semiconductor
Overview of RRE07VSM4S by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for RRE07VSM4S
RRE07VSM4S CAD Models
RRE07VSM4S Part Data Attributes
|
RRE07VSM4S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RRE07VSM4S
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, TUMD2SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RRE07VSM4S
This table gives cross-reference parts and alternative options found for RRE07VSM4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRE07VSM4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR264MM-400 | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RRE07VSM4S vs RR264MM-400 |
HSK07G | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, | HSMC Corporation | RRE07VSM4S vs HSK07G |
RRD07MM4S | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RRE07VSM4S vs RRD07MM4S |