Part Details for RRR-LT12HB by Vertiv Inc
Overview of RRR-LT12HB by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for RRR-LT12HB
RRR-LT12HB CAD Models
RRR-LT12HB Part Data Attributes
|
RRR-LT12HB
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
RRR-LT12HB
Vertiv Inc
Transceiver, 1285nm Min, 1343nm Max, LC Connector, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED AT 1270NM TO 1355NM | |
Body Breadth | 3.72 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 23.27 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-48, STM-16 | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER, PREAMPLIFIER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF, SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1343 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 12 dB | |
Sensitivity | -9.75 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |