Part Details for RS-06K1004JT by Fenghua (HK) Electronics Ltd
Overview of RS-06K1004JT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for RS-06K1004JT
RS-06K1004JT CAD Models
RS-06K1004JT Part Data Attributes
|
RS-06K1004JT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS-06K1004JT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RS-06K1004JT
This table gives cross-reference parts and alternative options found for RS-06K1004JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-06K1004JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-101M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS-06K1004JT vs RC1206JR-101M |
NMCT1206JG1M00 | RESISTOR, 0.25W, 5%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS-06K1004JT vs NMCT1206JG1M00 |
CR1206J40105G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RS-06K1004JT vs CR1206J40105G |
RC1206JR-101ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS-06K1004JT vs RC1206JR-101ML |
MC1206L6J1004SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RS-06K1004JT vs MC1206L6J1004SE |
CR-06JHB----1M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS-06K1004JT vs CR-06JHB----1M |
RPC1206JT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS-06K1004JT vs RPC1206JT1M00 |
AF1206JR-101ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RS-06K1004JT vs AF1206JR-101ML |
9C12063A1004JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RS-06K1004JT vs 9C12063A1004JKPF3 |
CAS12J105CT | Fixed Resistor, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RS-06K1004JT vs CAS12J105CT |