Part Details for RS-06K1053FT by Fenghua (HK) Electronics Ltd
Overview of RS-06K1053FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS-06K1053FT
RS-06K1053FT CAD Models
RS-06K1053FT Part Data Attributes
|
RS-06K1053FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS-06K1053FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS-06K1053FT
This table gives cross-reference parts and alternative options found for RS-06K1053FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-06K1053FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F1053CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RS-06K1053FT vs RM12F1053CTDK |
FCF06FV-1053-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS-06K1053FT vs FCF06FV-1053-W |
SR1206FR-13105KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS-06K1053FT vs SR1206FR-13105KL |
RMGW32K1053FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS-06K1053FT vs RMGW32K1053FB |
CR1206AFX-1053EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RS-06K1053FT vs CR1206AFX-1053EAS |
FCF06FW-1053 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS-06K1053FT vs FCF06FW-1053 |
232272481054 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS-06K1053FT vs 232272481054 |
RMAW32K1053FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RS-06K1053FT vs RMAW32K1053FB |
WR12X1053FDLV | Fixed Resistor, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RS-06K1053FT vs WR12X1053FDLV |
MC1206P-1053-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RS-06K1053FT vs MC1206P-1053-FB101W |