Part Details for RS-06K2431FC by Fenghua (HK) Electronics Ltd
Overview of RS-06K2431FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS-06K2431FC
RS-06K2431FC CAD Models
RS-06K2431FC Part Data Attributes:
|
RS-06K2431FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS-06K2431FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS-06K2431FC
This table gives cross-reference parts and alternative options found for RS-06K2431FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-06K2431FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR322431FB | RESISTOR, 0.25W, 1%, 100ppm, 2430ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RS-06K2431FC vs CR322431FB |
TSR8GF2431V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RS-06K2431FC vs TSR8GF2431V |
232272912432L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RS-06K2431FC vs 232272912432L |
FCF06FT-2431 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS-06K2431FC vs FCF06FT-2431 |
RK73H2BRTTDB2431F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS-06K2431FC vs RK73H2BRTTDB2431F |
FWF06FW-2431 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS-06K2431FC vs FWF06FW-2431 |
NRCS12F2431TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RS-06K2431FC vs NRCS12F2431TRF |
FCF06FV-2431 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS-06K2431FC vs FCF06FV-2431 |
RMEF1206FT2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RS-06K2431FC vs RMEF1206FT2K43 |
RK73H2BLTDB2431F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS-06K2431FC vs RK73H2BLTDB2431F |