Part Details for RS-06K3093FT by Fenghua (HK) Electronics Ltd
Overview of RS-06K3093FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS-06K3093FT
RS-06K3093FT CAD Models
RS-06K3093FT Part Data Attributes
|
RS-06K3093FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS-06K3093FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS-06K3093FT
This table gives cross-reference parts and alternative options found for RS-06K3093FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-06K3093FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB3093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS-06K3093FT vs RK73H2BRTTDB3093F |
CR1206AFX-3093EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RS-06K3093FT vs CR1206AFX-3093EAS |
RK73H2BTBK3093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS-06K3093FT vs RK73H2BTBK3093F |
RCS3216F3093CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RS-06K3093FT vs RCS3216F3093CS |
CR323093FB | Fixed Resistor, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RS-06K3093FT vs CR323093FB |
RMC1206309K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RS-06K3093FT vs RMC1206309K1%N |
TSR8GTF3093V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RS-06K3093FT vs TSR8GTF3093V |
FWF06FW-3093 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS-06K3093FT vs FWF06FW-3093 |
9C12063A3093FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS-06K3093FT vs 9C12063A3093FKPFT |
ASC1206-309KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RS-06K3093FT vs ASC1206-309KFT5 |