Part Details for RS-06K6810FT by Fenghua (HK) Electronics Ltd
Overview of RS-06K6810FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS-06K6810FT
RS-06K6810FT CAD Models
RS-06K6810FT Part Data Attributes
|
RS-06K6810FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS-06K6810FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS-06K6810FT
This table gives cross-reference parts and alternative options found for RS-06K6810FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-06K6810FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ06W4F6810T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS-06K6810FT vs CQ06W4F6810T5E |
SG73P2BTTED6810F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS-06K6810FT vs SG73P2BTTED6810F |
TFA1206R6810F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RS-06K6810FT vs TFA1206R6810F-T5 |
NMCT1206FG681R | RESISTOR, 0.25W, 1%, 100ppm, 681ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS-06K6810FT vs NMCT1206FG681R |
CR1206TT100V681R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RS-06K6810FT vs CR1206TT100V681R+/-1% |
CTTKFR1206FTE6810 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RS-06K6810FT vs CTTKFR1206FTE6810 |
RC1206FR-13681RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS-06K6810FT vs RC1206FR-13681RP |
RCG1206681RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RS-06K6810FT vs RCG1206681RFKEA |
9C12063A6810FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RS-06K6810FT vs 9C12063A6810FKPF4 |
NMCR1206FJ681R | RES,SMT,THICK FILM,681 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RS-06K6810FT vs NMCR1206FJ681R |